Staubli Purple Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

RS Stock No.: 726-8701Brand: StaubliManufacturers Part No.: 22.2658-26
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

Staubli

Colour

Purple

Gender

Male

Termination Method

Solder

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Spring Contact

Yes

Length

56.3mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

Polyamide

Country of Origin

Switzerland

Product details

4mm Stackable Plug, CAT II - SLS425 Series

Stackable 4mm diameter CAT II plugs. These stackable plugs have spring loaded Multilam contacts and a rigid insulating sleeve.

You may be interested in
Stock information temporarily unavailable.

EGP 1,437.80

EGP 718.90 Each (In a Pack of 2) (ex VAT)

Staubli Purple Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating

EGP 1,437.80

EGP 718.90 Each (In a Pack of 2) (ex VAT)

Staubli Purple Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Staubli

Colour

Purple

Gender

Male

Termination Method

Solder

Voltage Rating

1000V

Connector Size

4 mm

Current Rating

32A

Contact Plating

Gold

Spring Contact

Yes

Length

56.3mm

Type

Banana Plug

Contact Material

Brass

Insulation Material

Polyamide

Country of Origin

Switzerland

Product details

4mm Stackable Plug, CAT II - SLS425 Series

Stackable 4mm diameter CAT II plugs. These stackable plugs have spring loaded Multilam contacts and a rigid insulating sleeve.

You may be interested in