Technical Document
Specifications
Brand
StaubliColour
Gold
Gender
Male
Termination Method
Screw
Connector Size
4 mm
Current Rating
50A
Contact Plating
Gold
Spring Contact
Yes
Length
30.5mm
Type
Banana Plug
Contact Material
Brass
Country of Origin
Switzerland
Product details
Non-insulated
Lantern-style machined from brass and gold plate. The lantern spring is drawn from copper alloy sheet to provide constant contact pressure and a low resistance.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StaubliColour
Gold
Gender
Male
Termination Method
Screw
Connector Size
4 mm
Current Rating
50A
Contact Plating
Gold
Spring Contact
Yes
Length
30.5mm
Type
Banana Plug
Contact Material
Brass
Country of Origin
Switzerland
Product details
Non-insulated
Lantern-style machined from brass and gold plate. The lantern spring is drawn from copper alloy sheet to provide constant contact pressure and a low resistance.