Technical Document
Specifications
Brand
StaubliColour
Black, Red
Gender
Female
Termination Method
Screw
Connector Size
2mm
Contact Plating
Gold
Spring Contact
Yes
Type
Banana Socket
Contact Material
Brass
Insulation Material
Polyamide
Country of Origin
Germany
Product details
Socket
Safety sockets with strip contacts, with fixing screws for mounting on a panel.Available as a kit of 2 red and 2 black sockets, or a mixed kit of 1 each red, black, blue, yellow, green, and white (6 colours).
Autoclavable
Touch protected
Alternative Colour Packs
Standards
DIN 42802- 2
EGP 2,669.45
EGP 2,669.45 1 Kit (ex VAT)
1
EGP 2,669.45
EGP 2,669.45 1 Kit (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StaubliColour
Black, Red
Gender
Female
Termination Method
Screw
Connector Size
2mm
Contact Plating
Gold
Spring Contact
Yes
Type
Banana Socket
Contact Material
Brass
Insulation Material
Polyamide
Country of Origin
Germany
Product details
Socket
Safety sockets with strip contacts, with fixing screws for mounting on a panel.Available as a kit of 2 red and 2 black sockets, or a mixed kit of 1 each red, black, blue, yellow, green, and white (6 colours).
Autoclavable
Touch protected
Alternative Colour Packs
Standards
DIN 42802- 2