StarTech.com CPU Holder, Max 50.4 → 63in Monitor With Extension Arm

RS Stock No.: 246-3394Brand: StarTech.comManufacturers Part No.: WKSTNCART
brand-logo
View all in PC Stands

Technical Document

Specifications

Type

CPU Holder

Extension Arm

Yes

Maximum Screen Size

50.4 → 63in

Country of Origin

China

Stock information temporarily unavailable.

EGP 94,081.70

EGP 94,081.70 Each (ex VAT)

StarTech.com CPU Holder, Max 50.4 → 63in Monitor With Extension Arm

EGP 94,081.70

EGP 94,081.70 Each (ex VAT)

StarTech.com CPU Holder, Max 50.4 → 63in Monitor With Extension Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

CPU Holder

Extension Arm

Yes

Maximum Screen Size

50.4 → 63in

Country of Origin

China