Technical Document
Specifications
Brand
StarTech.comDevice Type
Switch
Video Connection Type
HDMI, VGA
Number of Video Inputs
2
Number Of Ports
2
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Power Source
AC Adapter
Dimensions
59 x 84 x 20mm
Audio Connection Type
HDMI
Weight
172g
Depth
84mm
Height
20mm
Width
59mm
Product details
Video Switches
Stock information temporarily unavailable.
EGP 27,158.70
EGP 27,158.70 Each (ex VAT)
StarTech.com 2 Port 2 Input 1 Output HDMI, VGA Switch 1920 x 1200
1
EGP 27,158.70
EGP 27,158.70 Each (ex VAT)
StarTech.com 2 Port 2 Input 1 Output HDMI, VGA Switch 1920 x 1200
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDevice Type
Switch
Video Connection Type
HDMI, VGA
Number of Video Inputs
2
Number Of Ports
2
Number of Video Outputs
1
Maximum Resolution
1920 x 1200
Power Source
AC Adapter
Dimensions
59 x 84 x 20mm
Audio Connection Type
HDMI
Weight
172g
Depth
84mm
Height
20mm
Width
59mm
Product details