StarTech.com USB 2.0, Male USB B to Female USB B, 480Mbps, 900mm

RS Stock No.: 193-2894Brand: StarTech.comManufacturers Part No.: USBPNLBFBM3Distrelec Article No.: 30233466
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

900mm

Connector 1

USB B

Connector 2

USB B

USB Cable Type

Panel Mount USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Mounting Type

Panel Mount

Standards Met

CE, REACH, RoHS, UL

Contact Material

Nickle

Country of Origin

China

EGP 892.84

EGP 892.84 Each (ex VAT)

StarTech.com USB 2.0, Male USB B to Female USB B, 480Mbps, 900mm

EGP 892.84

EGP 892.84 Each (ex VAT)

StarTech.com USB 2.0, Male USB B to Female USB B, 480Mbps, 900mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

900mm

Connector 1

USB B

Connector 2

USB B

USB Cable Type

Panel Mount USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Female

Sheath Colour

Black

Data Rate

480Mbps

Mounting Type

Panel Mount

Standards Met

CE, REACH, RoHS, UL

Contact Material

Nickle

Country of Origin

China