StarTech.com Audio Connector Adapter, Male USB-C to Female 3.5mm Audio Jack

Technical Document
Specifications
Brand
StarTech.comConverts From Gender
Male
Converts From Type
USB-C
Converts To Gender
Female
Converts To Type
3.5mm Audio Jack
Type
Headphone Splitter
End 1
USB-C
End 2
Female 3.5mm Audio
End 1 Number of Connectors
1
End 2 Number of Connectors
2
Length
4.5in
Body Orientation
Straight
Colour
Black, Grey
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Contact Plating
Aluminium
Distrelec Product Id
30379080
Country of Origin
Philippines
EGP 3,451.39
EGP 3,451.39 Each (ex VAT)
1
EGP 3,451.39
EGP 3,451.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConverts From Gender
Male
Converts From Type
USB-C
Converts To Gender
Female
Converts To Type
3.5mm Audio Jack
Type
Headphone Splitter
End 1
USB-C
End 2
Female 3.5mm Audio
End 1 Number of Connectors
1
End 2 Number of Connectors
2
Length
4.5in
Body Orientation
Straight
Colour
Black, Grey
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Contact Plating
Aluminium
Distrelec Product Id
30379080
Country of Origin
Philippines