Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DVI
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB 3.0
Maximum Resolution
2048 x 1152
Number of Usb Ports
3
Product details
Laptop Docking Station
You may be interested in
StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI - 6 x USB ports, USB A, USB BBrand: StarTech.com
EGP 15,650.84Each (ex VAT)
EGP 14,689.18
EGP 14,689.18 Each (ex VAT)
StarTech.com USB 3.0 Docking Station with DVI - 3 x USB ports, USB A
1
EGP 14,689.18
EGP 14,689.18 Each (ex VAT)
StarTech.com USB 3.0 Docking Station with DVI - 3 x USB ports, USB A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI - 6 x USB ports, USB A, USB BBrand: StarTech.com
EGP 15,650.84Each (ex VAT)
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
DVI
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Bus Type
USB 3.0
Maximum Resolution
2048 x 1152
Number of Usb Ports
3
Product details
Laptop Docking Station
You may be interested in
StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI - 6 x USB ports, USB A, USB BBrand: StarTech.com
EGP 15,650.84Each (ex VAT)
