StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 3 x USB ports, USB A, USB B

RS Stock No.: 123-8091Brand: StarTech.comManufacturers Part No.: USB3SDOCKHDVDistrelec Article No.: 30218841
brand-logo
View all in Docking Stations

Technical Document

Specifications

Bus Type

USB 3.0

Maximum Resolution

1920 x 1200

USB Connection Type

USB A, USB B

Video Connection Type

DVI, HDMI, VGA

Number of Displays Supported

2

USB Standard

USB 3.0

Number of Usb Ports

3

Product details

Laptop Docking Station

EGP 14,197.51

EGP 14,197.51 Each (ex VAT)

StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 3 x USB ports, USB A, USB B

EGP 14,197.51

EGP 14,197.51 Each (ex VAT)

StarTech.com Dual Monitor USB 3.0 Docking Station with DVI, HDMI, VGA - 3 x USB ports, USB A, USB B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bus Type

USB 3.0

Maximum Resolution

1920 x 1200

USB Connection Type

USB A, USB B

Video Connection Type

DVI, HDMI, VGA

Number of Displays Supported

2

USB Standard

USB 3.0

Number of Usb Ports

3

Product details

Laptop Docking Station