StarTech.com USB 3.0, Male USB A to Male USB A, 5Gbps, 3m

RS Stock No.: 186-3202Brand: StarTech.comManufacturers Part No.: USB3SAA3MBKDistrelec Article No.: 30218837
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB-A Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Connector B

USB A

Distrelec Product Id

30218837

Connector B Gender

Male

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 1,225.35

EGP 1,225.35 Each (ex VAT)

StarTech.com USB 3.0, Male USB A to Male USB A, 5Gbps, 3m

EGP 1,225.35

EGP 1,225.35 Each (ex VAT)

StarTech.com USB 3.0, Male USB A to Male USB A, 5Gbps, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

3m

Connector 1

USB A

Connector 2

USB A

USB Cable Type

USB-A Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Connector B

USB A

Distrelec Product Id

30218837

Connector B Gender

Male

Country of Origin

China

You may be interested in