StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 1m

RS Stock No.: 186-3180Brand: StarTech.comManufacturers Part No.: USB3CAB1MDistrelec Article No.: 30218834
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,273.71

EGP 1,273.71 Each (ex VAT)

StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 1m

EGP 1,273.71

EGP 1,273.71 Each (ex VAT)

StarTech.com USB 3.0, Male USB A to Male USB B, 5Gbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 3.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

5Gbps

Standards Met

CE

Country of Origin

China