StarTech.com USB A to HDMI Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 30Hz
RS Stock No.: 176-5789Brand: StarTech.comManufacturers Part No.: USB32HD2Distrelec Article No.: 30214285

Technical Document
Specifications
Brand
StarTech.comLength
250mm
Video Connection Type
HDMI
USB Connection Type
USB A
Number of Displays Supported
2
USB Standard
USB 3.0
Maximum Resolution
4K
Refresh Rate
30Hz
Distrelec Product Id
30214285
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 7,779.69
EGP 7,779.69 Each (ex VAT)
StarTech.com USB A to HDMI Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 30Hz
1
EGP 7,779.69
EGP 7,779.69 Each (ex VAT)
StarTech.com USB A to HDMI Adapter, USB 3.0, 2 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
250mm
Video Connection Type
HDMI
USB Connection Type
USB A
Number of Displays Supported
2
USB Standard
USB 3.0
Maximum Resolution
4K
Refresh Rate
30Hz
Distrelec Product Id
30214285
Country of Origin
Taiwan, Province Of China