StarTech.com USB A to DisplayPort Adapter, USB 3.0, 1 Supported Display(s) - 4K @ 30Hz
RS Stock No.: 176-5788Brand: StarTech.comManufacturers Part No.: USB32DPES2Distrelec Article No.: 30233384

Technical Document
Specifications
Brand
StarTech.comLength
200mm
Maximum Resolution
4K
Refresh Rate
30Hz
Video Connection Type
DisplayPort
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO USB A to DisplayPort Adapter, USB 3.0, 1 Supported Display(s) - up to 4K Maximum ResolutionBrand: RS PRO
EGP 9,828.39Each (ex VAT)
Stock information temporarily unavailable.
EGP 10,094.03
EGP 10,094.03 Each (ex VAT)
StarTech.com USB A to DisplayPort Adapter, USB 3.0, 1 Supported Display(s) - 4K @ 30Hz
1
EGP 10,094.03
EGP 10,094.03 Each (ex VAT)
StarTech.com USB A to DisplayPort Adapter, USB 3.0, 1 Supported Display(s) - 4K @ 30Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO USB A to DisplayPort Adapter, USB 3.0, 1 Supported Display(s) - up to 4K Maximum ResolutionBrand: RS PRO
EGP 9,828.39Each (ex VAT)
Technical Document
Specifications
Brand
StarTech.comLength
200mm
Maximum Resolution
4K
Refresh Rate
30Hz
Video Connection Type
DisplayPort
USB Connection Type
USB A
Number of Displays Supported
1
USB Standard
USB 3.0
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO USB A to DisplayPort Adapter, USB 3.0, 1 Supported Display(s) - up to 4K Maximum ResolutionBrand: RS PRO
EGP 9,828.39Each (ex VAT)