StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1600 x 1200

RS Stock No.: 123-8057Brand: StarTech.comManufacturers Part No.: USB2VGAE2
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

452mm

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 2.0

Maximum Resolution

1600 x 1200

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1600 x 1200

P.O.A.

StarTech.com USB A to VGA Adapter, USB 2.0, 1 Supported Display(s) - 1600 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

452mm

Video Connection Type

VGA

USB Connection Type

USB A

Number of Displays Supported

1

USB Standard

USB 2.0

Maximum Resolution

1600 x 1200

Country of Origin

Taiwan, Province Of China

You may be interested in