StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 1m

RS Stock No.: 186-2811Brand: StarTech.comManufacturers Part No.: USB2HAB1MDistrelec Article No.: 30218812
brand-logo
View all in USB Cables

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Connector B

USB B

Distrelec Product Id

30218812

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 467.22

EGP 467.22 Each (ex VAT)

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 1m

EGP 467.22

EGP 467.22 Each (ex VAT)

StarTech.com USB 2.0, Male USB A to Male USB B, 480Mbps, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB-A to USB-B Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Data Rate

480Mbps

Standards Met

CE

Connector B Gender

Male

Connector B

USB B

Distrelec Product Id

30218812

Country of Origin

China

You may be interested in