StarTech.com 10 Port USB 2.0 USB A USB 2.0 Hub, Terminal Connector Powered, 19.8 x 3.1 x 5.6cm
RS Stock No.: 256-7010Brand: StarTech.comManufacturers Part No.: USB210AIND-USB-A-HUBDistrelec Article No.: 30379078

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
10
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
480Mbit/s
Dimensions
19.8 x 3.1 x 5.6cm
Depth
198mm
Height
31mm
Width
56mm
Distrelec Product Id
30379078
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 17,137.47
EGP 17,137.47 Each (ex VAT)
StarTech.com 10 Port USB 2.0 USB A USB 2.0 Hub, Terminal Connector Powered, 19.8 x 3.1 x 5.6cm
1
EGP 17,137.47
EGP 17,137.47 Each (ex VAT)
StarTech.com 10 Port USB 2.0 USB A USB 2.0 Hub, Terminal Connector Powered, 19.8 x 3.1 x 5.6cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
10
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
480Mbit/s
Dimensions
19.8 x 3.1 x 5.6cm
Depth
198mm
Height
31mm
Width
56mm
Distrelec Product Id
30379078
Country of Origin
Taiwan, Province Of China