StarTech.com HDMI over IP Receiver 100m - up to 4K Maximum Resolution

RS Stock No.: 186-1962Brand: StarTech.comManufacturers Part No.: ST12MHDLAN4R
brand-logo
View all in Video Extenders

Technical Document

Specifications

Type

Receiver

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

IP

Maximum Resolution

3840 x 2160

Extension Distance

100m

Audio Connection Type

HDMI

Local Device Weight

594g

Remote Device Weight

594g

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

EGP 43,821.44

EGP 43,821.44 Each (ex VAT)

StarTech.com HDMI over IP Receiver 100m - up to 4K Maximum Resolution

EGP 43,821.44

EGP 43,821.44 Each (ex VAT)

StarTech.com HDMI over IP Receiver 100m - up to 4K Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Receiver

Video Connection Type

HDMI

Number of Video Ports

1

Transmission Method

IP

Maximum Resolution

3840 x 2160

Extension Distance

100m

Audio Connection Type

HDMI

Local Device Weight

594g

Remote Device Weight

594g

Country of Origin

Taiwan, Province Of China

You may be interested in