Technical Document
Specifications
Brand
StarTech.comType
HDMI Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CAT 6
Maximum Resolution
3840x2160
Extension Distance
100m
Local Device Dimensions
110 x 75 x 26mm
Audio Connection Type
3.5mm Mini-Jack
Local Device Weight
537g
Local Device Height
26mm
Local Device Width
75mm
Country of Origin
Taiwan, Province Of China
EGP 53,810.16
EGP 53,810.16 Each (ex VAT)
1
EGP 53,810.16
EGP 53,810.16 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
HDMI Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CAT 6
Maximum Resolution
3840x2160
Extension Distance
100m
Local Device Dimensions
110 x 75 x 26mm
Audio Connection Type
3.5mm Mini-Jack
Local Device Weight
537g
Local Device Height
26mm
Local Device Width
75mm
Country of Origin
Taiwan, Province Of China