StarTech.com 10 Port USB 3.0 USB A Hub, AC Adapter Powered, 201 x 60 x 24mm
RS Stock No.: 123-8108Brand: StarTech.comManufacturers Part No.: ST103008U2CDistrelec Article No.: 30214243

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
10
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
201 x 60 x 24mm
Depth
60mm
Height
24mm
Width
201mm
Distrelec Product Id
30214243
Country of Origin
China
Stock information temporarily unavailable.
EGP 10,489.81
EGP 10,489.81 Each (ex VAT)
StarTech.com 10 Port USB 3.0 USB A Hub, AC Adapter Powered, 201 x 60 x 24mm
1
EGP 10,489.81
EGP 10,489.81 Each (ex VAT)
StarTech.com 10 Port USB 3.0 USB A Hub, AC Adapter Powered, 201 x 60 x 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
10
USB Standard
USB 3.0
USB Connection Type
USB A
Power Source
AC Adapter
Data Rate
5Gbit/s
Dimensions
201 x 60 x 24mm
Depth
60mm
Height
24mm
Width
201mm
Distrelec Product Id
30214243
Country of Origin
China