Technical Document
Specifications
Brand
StarTech.comType
Hard Drive Eraser
Supported Form Factor
2.5 in, 3.5 in
Number of Drives Supported
1
Dimensions
140 x 70 x 123mm
Country of Origin
Taiwan, Province Of China
EGP 50,750.09
EGP 50,750.09 Each (ex VAT)
StarTech.com port 2.5 in, 3.5 in Hard Drive Eraser
1
EGP 50,750.09
EGP 50,750.09 Each (ex VAT)
StarTech.com port 2.5 in, 3.5 in Hard Drive Eraser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
Hard Drive Eraser
Supported Form Factor
2.5 in, 3.5 in
Number of Drives Supported
1
Dimensions
140 x 70 x 123mm
Country of Origin
Taiwan, Province Of China