StarTech.com 8 Port PS/2, USB VGA Console, 1280 x 1024 Maximum Resolution

Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
8
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1280 x 1024
Keyboard/Mouse Connection Type
PS/2, USB
Dimensions
64.3 x 48.3 x 4.3cm
Depth
483mm
Height
43mm
Width
643mm
Distrelec Product Id
30231545
Country of Origin
China
EGP 206,885.33
EGP 206,885.33 Each (ex VAT)
1
EGP 206,885.33
EGP 206,885.33 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
VGA
Number Of Ports
8
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
1280 x 1024
Keyboard/Mouse Connection Type
PS/2, USB
Dimensions
64.3 x 48.3 x 4.3cm
Depth
483mm
Height
43mm
Width
643mm
Distrelec Product Id
30231545
Country of Origin
China