StarTech.com Black 6U Steel Server Rack , with 4-Post Wall Mount Frame

RS Stock No.: 222-8306Brand: StarTech.comManufacturers Part No.: RK619WALLOH
brand-logo
View all in Server Racks

Technical Document

Specifications

Frame Type

4-Post Wall Mount

Rack Units

6U

Material

Steel

Colour

Black

Overall Height

408mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 59,771.27

EGP 59,771.27 Each (ex VAT)

StarTech.com Black 6U Steel Server Rack , with 4-Post Wall Mount Frame

EGP 59,771.27

EGP 59,771.27 Each (ex VAT)

StarTech.com Black 6U Steel Server Rack , with 4-Post Wall Mount Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frame Type

4-Post Wall Mount

Rack Units

6U

Material

Steel

Colour

Black

Overall Height

408mm

Country of Origin

Taiwan, Province Of China