Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
12U
Material
Steel
Colour
Black
Overall Height
586mm
Weight
2.6kg
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 11,471.57
EGP 11,471.57 Each (ex VAT)
StarTech.com Black 12U Steel Server Rack , with 2-Post Frame
1
EGP 11,471.57
EGP 11,471.57 Each (ex VAT)
StarTech.com Black 12U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
12U
Material
Steel
Colour
Black
Overall Height
586mm
Weight
2.6kg
Country of Origin
Taiwan, Province Of China