StarTech.com Cisco Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
RS Stock No.: 280-4680Brand: StarTech.comManufacturers Part No.: QSFP-40G-CSR4-STDistrelec Article No.: 30294105

Technical Document
Specifications
Brand
StarTech.comConnection Port
QSFP+
Compatible Brands
Cisco
Maximum Transfer Distance
400m
Network Speed
40000Mbit/s
Fibre Type
Multi Mode
Fibre Operating Mode
Full Duplex
Distrelec Product Id
30294105
Country of Origin
China
Stock information temporarily unavailable.
EGP 31,853.96
EGP 31,853.96 Each (ex VAT)
StarTech.com Cisco Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
1
EGP 31,853.96
EGP 31,853.96 Each (ex VAT)
StarTech.com Cisco Compatible QSFP+ Multi Mode Transceiver Module, Full Duplex, 40000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
QSFP+
Compatible Brands
Cisco
Maximum Transfer Distance
400m
Network Speed
40000Mbit/s
Fibre Type
Multi Mode
Fibre Operating Mode
Full Duplex
Distrelec Product Id
30294105
Country of Origin
China