StarTech.com, 7.5m Cat6, Purple RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

RS Stock No.: 236-8352Brand: StarTech.comManufacturers Part No.: N6PATC750CMPL
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Purple

Fire Behaviour

CMG Rated

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,797.58

EGP 1,797.58 Each (ex VAT)

StarTech.com, 7.5m Cat6, Purple RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath

EGP 1,797.58

EGP 1,797.58 Each (ex VAT)

StarTech.com, 7.5m Cat6, Purple RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Purple

Fire Behaviour

CMG Rated

Country of Origin

China