Technical Document
Specifications
Brand
StarTech.comLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Purple
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Standards Met
CE, REACH, RoHS
Conductor Strand Type
Stranded
Country of Origin
China
EGP 703.56
EGP 703.56 Each (ex VAT)
1
EGP 703.56
EGP 703.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Purple
Outer Sheath Material
PVC
Fire Behaviour
CMG Rated
American Wire Gauge
24 AWG
Standards Met
CE, REACH, RoHS
Conductor Strand Type
Stranded
Country of Origin
China