StarTech.com Male VGA to Female VGA Cable, 15m Black

RS Stock No.: 193-2902Brand: StarTech.comManufacturers Part No.: MXTHQ15MDistrelec Article No.: 30233243
brand-logo
View all in VGA Cables

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

15m

Sheath Colour

Black

Size of Strands

28 AWG

Standards Met

CE, REACH

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 6,261.35

EGP 6,261.35 Each (ex VAT)

StarTech.com Male VGA to Female VGA Cable, 15m Black

EGP 6,261.35

EGP 6,261.35 Each (ex VAT)

StarTech.com Male VGA to Female VGA Cable, 15m Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Connector 1

VGA

Connector 2

VGA

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

15m

Sheath Colour

Black

Size of Strands

28 AWG

Standards Met

CE, REACH

Country of Origin

China

You may be interested in