StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 900mm MU3MMS

RS Stock No.: 192-9453Brand: StarTech.comManufacturers Part No.: MU3MMSDistrelec Article No.: 30252570
brand-logo
View all in Aux Cables

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

900mm

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Country of Origin

China

EGP 237.08

EGP 237.08 Each (ex VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 900mm MU3MMS

EGP 237.08

EGP 237.08 Each (ex VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 900mm MU3MMS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

900mm

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Country of Origin

China