StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 3m MU3MMMSWH

RS Stock No.: 192-9451Brand: StarTech.comManufacturers Part No.: MU3MMMSWHDistrelec Article No.: 30252568
brand-logo
View all in Aux Cables

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

White

Outer Sheath Material

PVC

Standards Met

CE, REACH

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,043.29

EGP 1,043.29 Each (ex VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 3m MU3MMMSWH

EGP 1,043.29

EGP 1,043.29 Each (ex VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, White, 3m MU3MMMSWH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

3m

Sheath Colour

White

Outer Sheath Material

PVC

Standards Met

CE, REACH

Country of Origin

China