StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 2m MU2MMFS

RS Stock No.: 192-9450Brand: StarTech.comManufacturers Part No.: MU2MMFSDistrelec Article No.: 30252566
brand-logo
View all in Aux Cables

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Connector B

3.5mm Stereo Jack

Distrelec Product Id

30252566

Country of Origin

China

Stock information temporarily unavailable.

EGP 677.68

EGP 677.68 Each (ex VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 2m MU2MMFS

EGP 677.68

EGP 677.68 Each (ex VAT)

StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable, Black, 2m MU2MMFS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

2m

Sheath Colour

Black

Outer Sheath Material

PVC

Standards Met

CE, REACH

Connector B

3.5mm Stereo Jack

Distrelec Product Id

30252566

Country of Origin

China