StarTech.com Adapter

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
2
USB Connection Type
USB B
Power Source
USB
Dimensions
4.3 x 10.5 x 1.4cm
Depth
43mm
Height
14mm
Width
105mm
Distrelec Product Id
30379060
Distrelec Product Id
30379060
Distrelec Product Id
30379060
Country of Origin
China
EGP 8,959.49
EGP 8,959.49 Each (ex VAT)
1
EGP 8,959.49
EGP 8,959.49 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
2
USB Connection Type
USB B
Power Source
USB
Dimensions
4.3 x 10.5 x 1.4cm
Depth
43mm
Height
14mm
Width
105mm
Distrelec Product Id
30379060
Distrelec Product Id
30379060
Distrelec Product Id
30379060
Country of Origin
China