StarTech.com USB C to HDMI Adapter, USB C, 3 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 256-6941Brand: StarTech.comManufacturers Part No.: MST14CD123HD
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

300mm

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

3

USB Standard

USB C

Thunderbolt Connector Type

Thunderbolt 3

Maximum Resolution

4K

Refresh Rate

60Hz

Country of Origin

China

Stock information temporarily unavailable.

EGP 13,652.94

EGP 13,652.94 Each (ex VAT)

StarTech.com USB C to HDMI Adapter, USB C, 3 Supported Display(s) - 4K @ 60Hz

EGP 13,652.94

EGP 13,652.94 Each (ex VAT)

StarTech.com USB C to HDMI Adapter, USB C, 3 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

300mm

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

3

USB Standard

USB C

Thunderbolt Connector Type

Thunderbolt 3

Maximum Resolution

4K

Refresh Rate

60Hz

Country of Origin

China