StarTech.com MPO to LC Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 3m

RS Stock No.: 186-1651Brand: StarTech.comManufacturers Part No.: MPO8LCPL3M
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Connector 1

MPO

Length

3m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Fibre Type

OM3

Maximum Operating Temperature

+70°C

Fire Behaviour

Plenum Rated

Minimum Operating Temperature

-10°C

Connector A

MPO/MTP

Connector B

LC

Country of Origin

China

Stock information temporarily unavailable.

EGP 30,834.04

EGP 30,834.04 Each (ex VAT)

StarTech.com MPO to LC Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 3m

EGP 30,834.04

EGP 30,834.04 Each (ex VAT)

StarTech.com MPO to LC Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

MPO

Length

3m

Connector 2

LC

Propagation Mode

Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Aqua

Fibre Type

OM3

Maximum Operating Temperature

+70°C

Fire Behaviour

Plenum Rated

Minimum Operating Temperature

-10°C

Connector A

MPO/MTP

Connector B

LC

Country of Origin

China