StarTech.com RJ45, SC Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 10km
RS Stock No.: 179-7998Brand: StarTech.comManufacturers Part No.: MCMGBSCSM10Distrelec Article No.: 30294078

Technical Document
Specifications
Brand
StarTech.comFibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
1000Mbps
Maximum Transfer Distance
10km
Network Speed
10/100/1000Mbit/s
Fibre Type
Single Mode
Connection Port
RJ45, SC
Distrelec Product Id
30294078
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 13,649.84
EGP 13,649.84 Each (ex VAT)
StarTech.com RJ45, SC Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 10km
1
EGP 13,649.84
EGP 13,649.84 Each (ex VAT)
StarTech.com RJ45, SC Media Converter, Single Mode, 10/100/1000Mbit/s, Full Duplex 10km
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFibre Operating Mode
Full Duplex
Maximum Data Transfer Rate
1000Mbps
Maximum Transfer Distance
10km
Network Speed
10/100/1000Mbit/s
Fibre Type
Single Mode
Connection Port
RJ45, SC
Distrelec Product Id
30294078
Country of Origin
Taiwan, Province Of China