StarTech.com Female SATA Data to Female SATA Data Cable, 4.57m

RS Stock No.: 473-494Brand: StarTech.comManufacturers Part No.: LSATA18RA1
brand-logo
View all in SATA Cables

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Length

4.57m

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

StarTech.com Female SATA Data to Female SATA Data Cable, 4.57m

P.O.A.

StarTech.com Female SATA Data to Female SATA Data Cable, 4.57m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Length

4.57m

Country of Origin

China