StarTech.com 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
RS Stock No.: 280-4615Brand: StarTech.comManufacturers Part No.: IM12D1500PDistrelec Article No.: 30231369

Technical Document
Specifications
Brand
StarTech.comAdapter Type
Plug-In Adapter
Plug Type
Type M
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Power Rating
18W
Country of Origin
China
EGP 2,634.99
EGP 2,634.99 Each (ex VAT)
StarTech.com 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
1
EGP 2,634.99
EGP 2,634.99 Each (ex VAT)
StarTech.com 18W Plug-In AC/DC Adapter 12V dc Output, 1.5A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comAdapter Type
Plug-In Adapter
Plug Type
Type M
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
1.5A
Power Rating
18W
Country of Origin
China