StarTech.com HDMI 1.4, 5m Male HDMI to Male HDMI High Speed 4K @ 30Hz

Technical Document
Specifications
Brand
StarTech.comLength
5m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
28 AWG
Distrelec Product Id
30214184
Country of Origin
China
EGP 2,896.62
EGP 2,896.62 Each (ex VAT)
1
EGP 2,896.62
EGP 2,896.62 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
5m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminum-Mylar Foil with Braid
Outer Sheath Material
PVC
Size of Strands
28 AWG
Distrelec Product Id
30214184
Country of Origin
China