StarTech.com HDMI 1.4, 0.5m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

RS Stock No.: 176-5689Brand: StarTech.comManufacturers Part No.: HDMM50CMDistrelec Article No.: 30214183
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

0.5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, RoHS Compliant

Size of Strands

28 AWG

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

Polyethylene

Country of Origin

China

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMI 4K
EGP 714.36Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,031.90

EGP 1,031.90 Each (ex VAT)

StarTech.com HDMI 1.4, 0.5m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

EGP 1,031.90

EGP 1,031.90 Each (ex VAT)

StarTech.com HDMI 1.4, 0.5m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMI 4K
EGP 714.36Each (ex VAT)

Technical Document

Specifications

Length

0.5m

Connector 1

HDMI

Connector 2

HDMI

HDMI Cable Speed

High Speed

HDMI Version

HDMI 1.4

Maximum Resolution

4K @ 30Hz

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Standards Met

CE, RoHS Compliant

Size of Strands

28 AWG

Shielding

Aluminum-Mylar Foil with Braid

Outer Sheath Material

Polyethylene

Country of Origin

China

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMI 4K
EGP 714.36Each (ex VAT)