StarTech.com HDMI 1.4, 10m Male HDMI to Male HDMIHigh Speed 4K @ 30Hz

Technical Document
Specifications
Brand
StarTech.comLength
10m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
24 AWG
Standards Met
REACH Compliant
Shielding
Aluminum-Mylar Foil with Braid
Country of Origin
China
EGP 5,920.58
EGP 5,920.58 Each (ex VAT)
1
EGP 5,920.58
EGP 5,920.58 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
10m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
HDMI 1.4
Maximum Resolution
4K @ 30Hz
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
24 AWG
Standards Met
REACH Compliant
Shielding
Aluminum-Mylar Foil with Braid
Country of Origin
China