StarTech.com HDMI to VGA Adapter, 900mm Length - 1920 x 1200 Maximum Resolution

RS Stock No.: 177-8835Brand: StarTech.comManufacturers Part No.: HD2VGAMM3Distrelec Article No.: 30233153
brand-logo
View all in Video Converters

Technical Document

Specifications

Video Input

HDMI

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

900mm

Country of Origin

China

You may be interested in
RS PRO, 1m Male HDMI to Male VGA
EGP 1,099.78Each (ex VAT)
Stock information temporarily unavailable.

EGP 4,624.54

EGP 4,624.54 Each (ex VAT)

StarTech.com HDMI to VGA Adapter, 900mm Length - 1920 x 1200 Maximum Resolution

EGP 4,624.54

EGP 4,624.54 Each (ex VAT)

StarTech.com HDMI to VGA Adapter, 900mm Length - 1920 x 1200 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 1m Male HDMI to Male VGA
EGP 1,099.78Each (ex VAT)

Technical Document

Specifications

Video Input

HDMI

Video Output

VGA

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Cable Length

900mm

Country of Origin

China

You may be interested in
RS PRO, 1m Male HDMI to Male VGA
EGP 1,099.78Each (ex VAT)