Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered, 100 x 60 x 26mm

RS Stock No.: 179-8035Brand: StarTech.comManufacturers Part No.: HB30C3A1CST
brand-logo
View all in Home

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

AC Adapter

Network Connection Type

USB

Dimensions

100 x 60 x 26mm

Depth

60mm

Height

26mm

Width

100mm

You may be interested in
Stock information temporarily unavailable.

EGP 6,569.87

EGP 6,569.87 Each (ex VAT)

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered, 100 x 60 x 26mm

EGP 6,569.87

EGP 6,569.87 Each (ex VAT)

StarTech.com 4 Port USB 3.0 USB A, USB C Hub, AC Adapter Powered, 100 x 60 x 26mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Usb Ports

4

USB Standard

USB 3.0

USB Connection Type

USB A, USB C

Power Source

AC Adapter

Network Connection Type

USB

Dimensions

100 x 60 x 26mm

Depth

60mm

Height

26mm

Width

100mm

You may be interested in