StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Full Duplex

RS Stock No.: 138-5591Brand: StarTech.comManufacturers Part No.: GLCLHSMDSTDistrelec Article No.: 30294002
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1250Mbps

Maximum Transfer Distance

10km

Fibre Type

Multi Mode

Compatible Brands

Cisco

Country of Origin

China

Product details

SFP Transceiver (Small form-factor pluggable)

EGP 6,471.01

EGP 6,471.01 Each (ex VAT)

StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Full Duplex

EGP 6,471.01

EGP 6,471.01 Each (ex VAT)

StarTech.com Cisco Compatible LC Multi Mode Transceiver Module, Full Duplex

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1250Mbps

Maximum Transfer Distance

10km

Fibre Type

Multi Mode

Compatible Brands

Cisco

Country of Origin

China

Product details

SFP Transceiver (Small form-factor pluggable)