StarTech.com Cisco Compatible SFP Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 193-0199Brand: StarTech.comManufacturers Part No.: GLCLHSMD10STDistrelec Article No.: 30294001
brand-logo

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

10km

Network Speed

1000Mbit/s

Compatible Brands

Cisco

Country of Origin

China

Stock information temporarily unavailable.

EGP 55,492.38

EGP 55,492.38 Each (ex VAT)

StarTech.com Cisco Compatible SFP Transceiver Module, Full Duplex, 1000Mbit/s

EGP 55,492.38

EGP 55,492.38 Each (ex VAT)

StarTech.com Cisco Compatible SFP Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

SFP

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

10km

Network Speed

1000Mbit/s

Compatible Brands

Cisco

Country of Origin

China