StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size

RS Stock No.: 256-6931Brand: StarTech.comManufacturers Part No.: FPPNEUSTNDDistrelec Article No.: 30293997
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75 mm, 100x100mm

Maximum Load

7kg

Screen Size Maximum

32in

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

EGP 13,896.83

EGP 13,896.83 Each (ex VAT)

StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size

EGP 13,896.83

EGP 13,896.83 Each (ex VAT)

StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

1

Product Type

Monitor Arm

Maximum Screen Size

34in

VESA Configurations

75x75 mm, 100x100mm

Maximum Load

7kg

Screen Size Maximum

32in

Colour

Black

Country of Origin

China