StarTech.com Male DisplayPort to Female DisplayPort, PVC Cable, 4K @ 60 Hz, 1m

RS Stock No.: 192-9591Brand: StarTech.comManufacturers Part No.: DPPNLFM3PWDistrelec Article No.: 30233137
brand-logo
View all in DisplayPort Cables

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.2

Length

1m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Standards Met

CE, REACH

EGP 2,343.03

EGP 2,343.03 Each (ex VAT)

StarTech.com Male DisplayPort to Female DisplayPort, PVC Cable, 4K @ 60 Hz, 1m

EGP 2,343.03

EGP 2,343.03 Each (ex VAT)

StarTech.com Male DisplayPort to Female DisplayPort, PVC Cable, 4K @ 60 Hz, 1m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Female

DisplayPort Version

1.2

Length

1m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Standards Met

CE, REACH