StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 6 x USB ports, USB C

RS Stock No.: 179-8025Brand: StarTech.comManufacturers Part No.: DK30A2DHDistrelec Article No.: 30231249
brand-logo
View all in Docking Stations

Technical Document

Specifications

Bus Type

USB-C

Maximum Resolution

4096 x 2160

USB Connection Type

USB C

Video Connection Type

DisplayPort, HDMI

Number of Displays Supported

2

USB Standard

USB 3.0

Thunderbolt Connector Type

Thunderbolt 3

Number of Usb Ports

6

Country of Origin

China

EGP 22,717.59

EGP 22,717.59 Each (ex VAT)

StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 6 x USB ports, USB C

EGP 22,717.59

EGP 22,717.59 Each (ex VAT)

StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort, HDMI - 6 x USB ports, USB C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bus Type

USB-C

Maximum Resolution

4096 x 2160

USB Connection Type

USB C

Video Connection Type

DisplayPort, HDMI

Number of Displays Supported

2

USB Standard

USB 3.0

Thunderbolt Connector Type

Thunderbolt 3

Number of Usb Ports

6

Country of Origin

China