Startech Cat6 Ethernet Cable, UTP, Grey PVC Sheath, 15m
Technical Document
Specifications
Brand
StarTech.comLength
15m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
UTP
Outer Sheath Material
PVC
Sheath Colour
Grey
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Cable Shape
Molded
Country of Origin
China
You may be interested in
StarTech.com, 15m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: StarTech.com
EGP 3,156.63Each (ex VAT)
Stock information temporarily unavailable.
EGP 3,090.15
EGP 3,090.15 Each (ex VAT)
Startech Cat6 Ethernet Cable, UTP, Grey PVC Sheath, 15m
1
EGP 3,090.15
EGP 3,090.15 Each (ex VAT)
Startech Cat6 Ethernet Cable, UTP, Grey PVC Sheath, 15m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com, 15m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: StarTech.com
EGP 3,156.63Each (ex VAT)
Technical Document
Specifications
Brand
StarTech.comLength
15m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
UTP
Outer Sheath Material
PVC
Sheath Colour
Grey
Conductor Strand Type
Stranded
American Wire Gauge
24 AWG
Cable Shape
Molded
Country of Origin
China
You may be interested in
StarTech.com, 15m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: StarTech.com
EGP 3,156.63Each (ex VAT)