Technical Document
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
2
Product Type
Monitor Arm
Maximum Screen Size
32in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
8kg
Screen Size Minimum
17in
Screen Size Maximum
32in
Depth
895mm
Colour
Black
Series
Armslim
Country of Origin
China
EGP 35,192.07
EGP 35,192.07 Each (ex VAT)
1
EGP 35,192.07
EGP 35,192.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
2
Product Type
Monitor Arm
Maximum Screen Size
32in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
8kg
Screen Size Minimum
17in
Screen Size Maximum
32in
Depth
895mm
Colour
Black
Series
Armslim
Country of Origin
China