Technical Document
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
34in
VESA Configurations
100x100mm
Extension Arm
Yes
Maximum Load
14kg
Screen Size Maximum
30in
Depth
465mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 17,409.46
EGP 17,409.46 Each (ex VAT)
StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
1
EGP 17,409.46
EGP 17,409.46 Each (ex VAT)
StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
34in
VESA Configurations
100x100mm
Extension Arm
Yes
Maximum Load
14kg
Screen Size Maximum
30in
Depth
465mm
Country of Origin
Taiwan, Province Of China