StarTech.com Male 9 Pin D-sub to Male 3.5mm Stereo Jack Serial Cable, 1m PVC

RS Stock No.: 256-6915Brand: StarTech.comManufacturers Part No.: 9M351M-RS232-CABLE
brand-logo
View all in Serial Cables

Technical Document

Specifications

Connector 1

9 Pin D-sub

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Sheath Colour

Black

Outer Sheath Material

PVC

Shielding

Metal Shield

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,501.92

EGP 1,501.92 Each (ex VAT)

StarTech.com Male 9 Pin D-sub to Male 3.5mm Stereo Jack Serial Cable, 1m PVC

EGP 1,501.92

EGP 1,501.92 Each (ex VAT)

StarTech.com Male 9 Pin D-sub to Male 3.5mm Stereo Jack Serial Cable, 1m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

9 Pin D-sub

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Male

Length

1m

Sheath Colour

Black

Outer Sheath Material

PVC

Shielding

Metal Shield

Country of Origin

China